ACC50DPBI

Heilind Number:SULACC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPBI

Detailed Description

Introducing the ACC50DPBI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contact points and double-point contact type further enhance signal integrity. With 100 positions and a pitch of 2.54mm, it's perfect for multi-channel setups. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ACC50DPBI for efficient board-to-board or card edge connections in your project.