ACC50DPBN

Heilind Number:SULACC50DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPBN

Detailed Description

The ACC50DPBN is a high-performance PCB connector designed for demanding applications that require reliable power and signal transmission. With a current rating of 3A and voltage handling capabilities of up to 700VAC, this connector ensures efficient connectivity in industrial and electronic systems. Featuring a double-point contact design with beryllium copper terminals plated in gold, it guarantees low contact resistance and high durability. The right-angle orientation and two rows of 100 positions make it ideal for space-saving board-to-board connections. Its through-hole termination method and matte tin plating offer secure and stable soldering. Operating within a wide temperature range of -65 to 150°C, the ACC50DPBN is suitable for use in harsh environments. Meeting stringent quality standards, it is a reliable choice for applications where performance and longevity are essential.