ACC50DPBS

Heilind Number:SULACC50DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DPBS

Detailed Description

Introducing the ACC50DPBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in a variety of environments. With a double-point contact design and gold plating, it offers excellent conductivity and signal integrity. The 2.54mm pitch and 100 positions make it ideal for high-density applications. Its right-angle orientation and side-hole mount type provide versatility in installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. With a voltage rating of 700 VAC and current capacity of 3A, it meets stringent electrical requirements. The matte tin termination plating ensures secure solder connections. Overall, the ACC50DPBS is a reliable and high-quality solution for your PCB connectivity needs.