ACC50DPDH

Heilind Number:SULACC50DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPDH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPDH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPDH

Detailed Description

Introducing the ACC50DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 100 female contact positions, this connector ensures secure and reliable connections. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is through-hole, with a tail length of 4.06mm, allowing for easy and sturdy installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it versatile for various PCB designs. Trust in the ACC50DPDH for efficient and long-lasting connectivity in your electronic systems.