ACC50DPDI

Heilind Number:SULACC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPDI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPDI

Detailed Description

The ACC50DPDI is a high-performance PCB connector featuring a double-point contact design made of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation on circuit boards. With two rows of 100 positions each, it provides ample connectivity options. The gold-plated contacts ensure optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in harsh conditions. Its compact form factor, with a connector height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating further enhances its durability. Overall, the ACC50DPDI is a versatile and reliable choice for board-to-board and card edge connections in various electronic systems.