ACC50DPDN

Heilind Number:SULACC50DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPDN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPDN

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU ACC50DPDN. Engineered with precision, this connector features a contact material of PPS and Beryllium Copper, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The double-point contact type and gold plating offer enhanced signal integrity. Designed for durability, it operates seamlessly in a wide temperature range from -65 to 150°C. This female connector with two rows and 100 positions, along with a straight orientation, facilitates efficient PCB connections. Its matte tin termination plating and no mounting requirement make installation hassle-free. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, provide space-saving benefits. Perfect for high-demand applications, it meets stringent quality standards, making it a dependable choice for your connectivity needs.