ACC50DPEI

Heilind Number:SULACC50DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPEI

Detailed Description

The ACC50DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and superior signal integrity. This connector, with a right-angle orientation and threaded mount type, offers versatility in installation. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The Matte Tin termination plating ensures durability and long-term performance. With its compact dimensions of 14.22mm height and 10.16mm width, it is space-saving on the PCB. The ACC50DPEI is a reliable and high-quality solution for your connectivity needs.