| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPEN |
ACC50DPEN
| Heilind Number: | SULACC50DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPEN, a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS & Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a double-point contact type and 2.54mm pitch, it offers secure and efficient connections. The right-angle orientation and 100 positions make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 150°C, it guarantees stable performance. The Matte Tin termination plating adds durability. Perfect for board-to-board and card edge connections, the ACC50DPEN is a top choice for professionals seeking quality and precision in their projects.

