ACC50DPMH

Heilind Number:SULACC50DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPMH

Detailed Description

Introducing the ACC50DPMH Beryllium Copper Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this female connector features PPS insulation and gold-plated contacts, ensuring efficient signal transmission. With a pitch of 2.54mm and 100 double-point contact positions spread across two rows, it offers seamless connectivity in your electronic assemblies. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust the ACC50DPMH for high-quality, high-reliability connections in your projects.