| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPMN |
ACC50DPMN
| Heilind Number: | SULACC50DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a pitch of 2.54mm (.1 in) and 100 positions arranged in 2 rows, it offers versatile mounting options. Gold-plated contacts and Matte Tin termination guarantee excellent signal transmission and durability. Operating at temperatures ranging from -65 to 150°C, it's suitable for use in harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your connectivity with the ACC50DPMN.

