ACC50DPNH

Heilind Number:SULACC50DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPNH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPNH

Detailed Description

Introducing the ACC50DPNH, a high-performance PCB connector designed for demanding applications. Featuring a double-point contact type with PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a pitch of 2.54mm and 100 positions across 2 rows, it allows for efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating at temperatures ranging from -65 to 150°C and rated for up to 700VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for board-to-board connections. Trust the ACC50DPNH for high-reliability performance in your electronic designs.