| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPNI |
ACC50DPNI
| Heilind Number: | SULACC50DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a double point contact type and gold plating, it guarantees low contact resistance and high conductivity. Its threaded mounting and card extender termination method offer secure and efficient installation. The connector, with two rows of 100 positions each, accommodates complex board layouts. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial applications. The ACC50DPNI combines high reliability with robust performance, making it the ideal choice for your connectivity needs.

