| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPNN |
ACC50DPNN
| Heilind Number: | SULACC50DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPNN, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a double-point contact design and gold plating, it offers excellent conductivity and signal integrity. The 2.54mm pitch and 100 positions allow for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its card extender termination method and no-mounting design make installation easy. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The ACC50DPNN is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.

