| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPNS |
ACC50DPNS
| Heilind Number: | SULACC50DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPNS, a high-performance board-to-board PCB connector designed for precision and reliability. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a double-point contact design with gold plating, it ensures optimal signal transmission even in demanding applications. The 2.54mm pitch and 100 positions make it perfect for high-density connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient performance in various environments. The side-hole mount and card extender termination method provide easy installation and secure connectivity. Whether in aerospace, telecommunications, or industrial electronics, the ACC50DPNS is the ideal choice for your connectivity needs.

