ACC50DPRH

Heilind Number:SULACC50DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPRH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPRH

Detailed Description

Our ACC50DPRH Connector features a high-performance design perfect for demanding applications in aerospace, defense, and industrial sectors. With a rugged construction of PPS and Beryllium Copper, it ensures durability in harsh environments. The double-point contact system, plated with gold, guarantees reliable conductivity and signal integrity. Supporting up to 3A and 700VAC, this connector offers high power and voltage ratings. Its straddle orientation and card extender termination method make it ideal for secure board-to-board connections. With 100 positions, 2 rows, and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, and with matte tin termination plating, it ensures performance stability. Compact yet robust, with dimensions of 14.22mm height and 10.16mm width, this connector is a versatile solution for your PCB connectivity needs.