ACC50DPRI

Heilind Number:SULACC50DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DPRI

Detailed Description

Introducing the ACC50DPRI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a double-point contact design with gold plating, it guarantees reliable connectivity with low contact resistance. The threaded mount type and straddle orientation offer secure installation on PCBs, while the card extender termination method simplifies assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its 100 positions and 2.54mm pitch provide ample connectivity options, making it ideal for complex electronic systems. Trust the ACC50DPRI for seamless and dependable board-to-board connections in your next project.