| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPRN |
ACC50DPRN
| Heilind Number: | SULACC50DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPRN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for demanding applications, this connector features durable PPS and Beryllium Copper construction with Gold contact plating, ensuring reliable signal transmission. With a double-point contact type, it offers secure connections with low contact resistance. The connector, with a 2.54mm pitch and 100 positions, is ideal for high-density layouts. Its straddle orientation and card extender termination method provide versatility in installation. Operating in a wide temperature range from -65 to 150°C and rated for 700VAC, it guarantees performance in harsh environments. The ACC50DPRN is the perfect choice for aerospace, military, and industrial applications where ruggedness and precision are paramount.

