ACC50DPRS

Heilind Number:SULACC50DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPRS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPRS

Detailed Description

The ACC50DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, double-point contact type, and 2 rows with 100 positions offer versatile connectivity options. Its side hole mount and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring just 0.56 inches in height and 0.4 inches in width, makes it suitable for space-constrained designs. The ACC50DPRS is a reliable solution for your high-reliability connectivity needs.