ACC50DPSH

Heilind Number:SULACC50DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DPSH

Detailed Description

The ACC50DPSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design with gold plating guarantees excellent conductivity. The connector, with a pitch of 2.54mm and 100 positions over two rows, offers ample connectivity options. Termination is through-hole with a clearance hole mount type, and the matte tin termination plating enhances solderability. Operating in a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. The straight orientation, along with a tail length of 4.83mm, facilitates easy installation. Compact in size, with a height of 15.49mm and width of 10.16mm, it saves space on the PCB. Whether for telecommunications, automotive, or military use, the ACC50DPSH ensures secure and efficient connections, making it a reliable choice for your connectivity needs.