ACC50DPSN

Heilind Number:SULACC50DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPSN

Detailed Description

The ACC50DPSN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The double-point contact design enhances connectivity, while the gold plating offers excellent corrosion resistance. With 100 positions and 2 rows, it provides ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ACC50DPSN guarantees superior performance. Terminated with matte tin, it ensures durable and long-lasting use. Upgrade your electronic systems with this reliable and efficient PCB connector.