ACC50DPSS

Heilind Number:SULACC50DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPSS

Detailed Description

The ACC50DPSS is a high-performance PCB connector designed for demanding applications requiring precision and reliability. Featuring a double-point contact design with PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 100 positions, it offers versatile connectivity options. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its female gender, straight orientation, and side-hole mount type make installation easy and efficient. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the needs of various industrial and commercial applications. Whether used in aerospace, telecommunications, or other hi-rel industries, the ACC50DPSS delivers uncompromising performance and quality.