| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DPUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DPUI |
ACC50DPUI
| Heilind Number: | SULACC50DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DPUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 2.54mm and double-point contact design, it offers reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and 100-position layout make it versatile for various electronic setups. Trust the ACC50DPUI for efficient and long-lasting connectivity in your projects.

