ACC50DPUN

Heilind Number:SULACC50DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DPUN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DPUN

Detailed Description

Introducing the ACC50DPUN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector is double-rowed with a pitch of 2.54mm, offering 100 positions for versatile use. Featuring a contact type of Double Point with gold plating on Beryllium Copper contacts, it guarantees excellent signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 14.22mm and width of 10.16mm, ensures space-saving installation. The matte tin termination plating adds to its durability. Ideal for high-reliability systems, the ACC50DPUN is a top choice for engineers seeking quality and performance in their connectivity solutions.