ACC50DRAH

Heilind Number:SULACC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRAH

Detailed Description

Introducing the ACC50DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission while resisting corrosion. Its full bellow contact type and right-angle orientation make it ideal for tight spaces, offering a secure and space-saving solution. With a pitch of 2.54mm (.1in) and 100 positions across 2 rows, it allows for efficient data transfer. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its clearance hole mount type and thru-hole termination method provide easy and secure installation onto PCBs. The ACC50DRAH is a top choice for engineers and manufacturers seeking high-reliability connectivity solutions.