ACC50DRAN-S93

Heilind Number:SULACC50DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC50DRAN-S93

Detailed Description

Introducing the ACC50DRAN-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a pitch of 2.54mm offers versatile connectivity options. Its Right Angle orientation and Thru Hole termination method make it easy to install on PCBs. The Full Bellow contact type with Gold plating guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design with a connector height of 10.95mm and a connector width of 10.16mm allows for space-efficient PCB layouts. Trust in the ACC50DRANS93 for secure and efficient board-to-board connections.