ACC50DRAN

Heilind Number:SULACC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRAN

Detailed Description

Introducing the ACC50DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gender is female, with two rows of contacts and a pitch of 2.54mm. Termination is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. The right-angle orientation and low-profile design make it ideal for space-constrained installations. Operating temperatures ranging from -65 to 150°C guarantee performance in extreme conditions. With 100 positions and a tail length of 3.18mm, it offers versatility for various PCB connectivity needs. The ACC50DRAN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.