ACC50DRAS

Heilind Number:SULACC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRAS

Detailed Description

Introducing the ACC50DRAS, a high-performance board-to-board connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a dual-row female configuration and side-hole mounting, it offers versatile connectivity options. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees optimal conductivity and longevity. Operating at up to 700 VAC and 3A, it meets stringent power and voltage requirements. The 2.54mm pitch and 100 positions provide ample connectivity for complex systems. With a right-angle orientation and compact dimensions, it's ideal for space-constrained designs. The connector's rugged construction, rated for -65 to 150°C, ensures performance in harsh conditions. Matte tin termination plating offers additional durability. Perfect for hi-rel applications, the ACC50DRAS is the ultimate solution for demanding board-to-board connections.