ACC50DREH

Heilind Number:SULACC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DREH

Detailed Description

The ACC50DREH is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a 2-row configuration and 100 positions, it offers ample connectivity options. The Clearance Hole mount type facilitates easy installation, while the Eyelet termination method ensures secure connections. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Operating at up to 700 VAC and 3 A, it meets high-power requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72 mm and a compact design, it provides efficient PCB connectivity. Matte Tin termination plating adds to its longevity. Suitable for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Operating temperature range of -65 to 150 °C makes it versatile for various industries. With a connector height of 10.95 mm and width of 10.16 mm, it offers a space-saving solution without compromising performance. The ACC50DREH, also known as ACC50DREH, is a top-of-the-line connector that combines quality and functionality seamlessly.