ACC50DREI

Heilind Number:SULACC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DREI

Detailed Description

Introducing the ACC50DREI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make it easy to integrate into your PCB setup. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 100 positions provide ample connectivity options. Operating at an impressive 700 VAC and with an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation and full bellow contact type further enhance its usability. The termination method of eyelet with matte tin plating offers secure and durable connections. With a connector height of 10.95mm and width of 10.16mm, it ensures space-efficient installation. Overall, the ACC50DREI is a top choice for high-reliability applications where performance and durability are paramount.