| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DREN |
ACC50DREN
| Heilind Number: | SULACC50DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DREN, a high-performance female connector featuring PPS and Beryllium Copper construction for optimum durability. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated with eyelets and plated with gold, offer secure and efficient connectivity. The 2.54mm pitch and straight orientation make it ideal for board-to-board PCB applications. Operating in a wide temperature range from -65 to 150°C, it guarantees stability in various environments. Measuring at a compact 10.95mm in height and 10.16mm in width, this connector is space-efficient without compromising performance. Perfect for demanding industries, the ACC50DREN is the ultimate solution for your connectivity needs.

