ACC50DRES

Heilind Number:SULACC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRES

Detailed Description

Introducing the ACC50DRES, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a low 3A amperage and 700VAC voltage rating, it's perfect for sensitive electronic systems. The female gender, side hole mount type, and eyelet termination method offer easy and secure installation. Featuring two rows of full bellow contacts with gold plating, it guarantees optimal signal transmission. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the ACC50DRES delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.