ACC50DRJN

Heilind Number:SULACC50DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRJN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRJN

Detailed Description

Introducing the ACC50DRJN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers seamless integration into your PCB layout. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its Matte Tin termination plating enhances solderability. With 100 positions and a tail length of 4.19mm, it provides ample connectivity options. Trust the ACC50DRJN for secure and efficient board-to-board connections in your electronic systems.