ACC50DRMD-S288

Heilind Number:SULACC50DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMD-S288

Detailed Description

Introducing our ACC50DRMDS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for female gender with two rows, this connector features PPS and Beryllium Copper construction ensuring durability and reliability. With a pitch of 2.54mm and 100 positions, it offers seamless connectivity in various applications. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at voltage levels of up to 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers space-saving convenience. Matte Tin termination plating ensures long-term functionality. Ideal for hi-rel applications, the ACC50DRMDS288 is a reliable choice for demanding PCB connectivity needs.