ACC50DRMD

Heilind Number:SULACC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMD

Detailed Description

Introducing the ACC50DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a dual-row layout with a total of 100 female contact positions, this connector ensures secure and reliable signal transmission. The PPS and Beryllium Copper construction, along with gold contact plating, guarantees exceptional conductivity and durability. With a clearance hole mount type and wire wrap termination method, installation is convenient and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACC50DRMD for seamless connectivity in your electronic projects.