ACC50DRMH

Heilind Number:SULACC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMH

Detailed Description

Introducing the ACC50DRMH, a high-performance board-to-board PCB connector meticulously engineered for reliability and durability in demanding environments. This female connector features two rows of 100 contact positions, each crafted from PPS and Beryllium Copper for exceptional conductivity. With a pitch of 2.54mm and contact plating of gold, it ensures secure and low-resistance connections. The termination method, wire wrap, offers ease of installation. Designed for straight orientation with a clearance hole mount, it guarantees seamless integration onto PCBs. Operating at temperatures ranging from -65 to 150°C and capable of withstanding up to 700VAC, this connector is ideal for critical applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. The matte tin termination plating further enhances its longevity. Trust the ACC50DRMH for efficient and dependable board-to-board connections in aerospace, defense, and industrial systems.