ACC50DRMS-S288

Heilind Number:SULACC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMS-S288

Detailed Description

Introducing the ACC50DRMS-S288, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a 2-row design with a side hole mount type, ensuring secure and efficient PCB connections. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material, Beryllium Copper, paired with gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a unique loop bellow contact type and straddle orientation, it offers versatility in connectivity. With 100 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The termination method, Card Extender, and termination plating of Matte Tin ensure easy installation and durability. Classified under Hi-Rel, this connector guarantees performance excellence. Upgrade your connectivity solutions with the ACC50DRMSS288.