ACC50DRMS

Heilind Number:SULACC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMS

Detailed Description

The ACC50DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female connector with side hole mount and wire wrap termination method allows for easy and secure installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating ensures durability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs in PCB assemblies.