ACC50DRMT-S288

Heilind Number:SULACC50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRMT-S288

Detailed Description

The ACC50DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. The loop bellow contact type and straddle orientation further enhance its performance. Boasting 100 positions and a tail length of 13.84mm, it accommodates complex interconnections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating is matte tin, ensuring robustness. Classified under hi-rel connectors, the ACC50DRMTS288 is a top choice for aerospace, defense, and industrial applications.