ACC50DRMT

Heilind Number:SULACC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRMT

Detailed Description

The ACC50DRMT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure installation. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. The 2.54mm pitch and 100 positions allow for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures corrosion resistance. The ACC50DRMT complies with high reliability standards, making it a trusted choice for critical applications.