ACC50DRMZ

Heilind Number:SULACC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRMZ

Detailed Description

Introducing the ACC50DRMZ, a high-performance female board-to-board PCB connector designed for precision applications. With two rows and 100 positions, this connector offers seamless connectivity in compact spaces. Featuring a side hole mount and wire wrap termination method, it ensures secure and reliable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and longevity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a tail length of 14.22mm, it is suitable for various PCB designs. Its wide operating temperature range from -65 to 150°C makes it ideal for harsh environments. The matte tin termination plating ensures durability. Perfect for hi-rel applications, the ACC50DRMZ is a reliable solution for demanding electronic systems.