ACC50DRSI-S288

Heilind Number:SULACC50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRSI-S288

Detailed Description

Introducing the ACC50DRSI-S288, a high-performance Board to Board PCB Connector designed for demanding applications. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Female gender with 2 rows and a Threaded mount type, it offers secure attachment to PCBs. The termination method of Card Extender and contact material of Beryllium Copper plated with Gold guarantee excellent conductivity. Featuring a pitch of 2.54mm, voltage rating of 700VAC, and current rating of 3A, it meets stringent electrical requirements. The Loop Bellow contact type and Straddle orientation provide efficient signal transmission. With 100 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-efficient PCB layout. Terminated with Matte Tin, it ensures durability and longevity. The ACC50DRSI-S288 is a top choice for high-reliability connectivity solutions.