ACC50DRSI

Heilind Number:SULACC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRSI

Detailed Description

Introducing the ACC50DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make it versatile for various circuit board configurations. Featuring Gold contact plating and a contact type of Loop Bellow, it guarantees excellent signal transmission with a pitch of 2.54mm. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The straight orientation, 100 positions, and termination method of Thru Hole with Matte Tin plating offer easy and secure installation. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the ACC50DRSI is the perfect choice for robust PCB interconnections.