ACC50DRSN-S664

Heilind Number:SULACC50DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSN-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRSN-S664

Detailed Description

Introducing SKU ACC50DRSN-S664, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Featuring a contact material of PPS & Beryllium Copper with Gold plating, this connector ensures reliable conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and power requirements. The connector, with two rows and 100 positions, offers ample connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. The compact design, with a height of 15.49mm and width of 11.94mm, allows for space-saving integration. Ideal for industrial, aerospace, and telecommunications applications, this connector guarantees high performance and durability. Upgrade your electronic systems with the ACC50DRSNS664 for seamless connectivity and signal transmission.