| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC50DRSN |
ACC50DRSN
| Heilind Number: | SULACC50DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DRSN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PPS and Beryllium Copper, this female connector ( ACC50DRSN) is designed for high-performance applications. With a compact form factor and two rows, it offers versatile connectivity on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating at 700 VAC and 3 A, it's suitable for power and signal transmission. The thru-hole termination method and straight orientation make it easy to install. With a pitch of 2.54 mm and 100 positions, it allows for precise connections. Its wide operating temperature range (-65 to 150 °C) and matte tin termination plating further enhance its reliability. Perfect for board-to-board and card edge connections, this connector is a dependable choice for various electronic systems.

