ACC50DRSS

Heilind Number:SULACC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRSS

Detailed Description

The ACC50DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows of contacts, with a side hole mount type and thru-hole termination method for easy installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it provides secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. It has 100 positions and a tail length of 4.83mm, offering ample connectivity options. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating is Matte Tin, further enhancing its reliability. This connector falls under the category of high-quality board-to-board PCB connectors, making it a perfect choice for industrial, aerospace, and military applications.