ACC50DRST

Heilind Number:SULACC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRST

Detailed Description

Introducing our ACC50DRST Board to Board PCB Connector, meticulously crafted with PPS and Beryllium Copper to ensure unparalleled performance. With a low 3A amperage and 700VAC voltage capacity, this female connector boasts two rows for efficient connectivity. Featuring a threaded mount type and thru-hole termination method, installation is a breeze. The contact material of Beryllium Copper with gold plating guarantees reliable conductivity. Each of the 100 loop bellow contacts, arranged in a straight orientation, offers precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the ACC50DRST for high-quality board-to-board connections.