ACC50DRSZ

Heilind Number:SULACC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRSZ

Detailed Description

Introducing the ACC50DRSZ, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows with a side hole mount type, it offers versatility in installation. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, while the loop bellow contact type and thru-hole termination method ensure secure connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high industry standards. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With 100 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for use in hi-rel applications, the ACC50DRSZ is a top choice for professionals in need of efficient and durable board-to-board connections.