ACC50DRTH-S13

Heilind Number:SULACC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRTH-S13

Detailed Description

The ACC50DRTH-S13 is a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. Designed for female gender with two rows and a clearance hole mount type, it guarantees secure and efficient connections. Featuring a contact material of Beryllium Copper with gold plating, it offers optimum signal transmission with a current rating of 3A and voltage capability of 700VAC. The connector, with a pitch of 2.54mm, accommodates 100 positions with a tail length of 4.7mm for easy installation. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. Its straddle orientation and full bellow contact type further enhance its performance. With matte tin termination plating, this connector ensures reliable functionality in demanding environments. A key component in the hi-rel sector, the ACC50DRTHS13 is a vital link in advanced electronic systems.