ACC50DRTI-S13

Heilind Number:SULACC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRTI-S13

Detailed Description

Introducing the ACC50DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, female interface with a threaded mount type and card extender termination method, it offers secure and stable installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the needs of high-power systems. The connector's full bellow contact type and straddle orientation further enhance signal integrity. With 100 positions and a tail length of 4.7mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for space-efficient PCB integration. The termination plating of matte tin ensures durability and solderability. This connector belongs to the hi-rel category and is ideal for aerospace, military, and other mission-critical systems. Upgrade your connectivity solutions with the ACC50DRTIS13.