ACC50DRTS

Heilind Number:SULACC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRTS

Detailed Description

Our ACC50DRTS connector is a high-performance solution for board-to-board PCB connections, featuring PPS and Beryllium Copper construction for enhanced durability and conductivity. Designed for reliable power transmission, it has a low amperage rating of 3A and can handle voltages up to 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method ensures secure attachment. Each contact is meticulously plated with gold for optimal signal transfer, and the full bellow design guarantees a stable connection. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Matte Tin termination plating adds to its longevity. Overall, the ACC50DRTS is a top choice for demanding electronic systems, offering exceptional performance and reliability.